Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Digital Input

RS Stock No.: 704-8321Brand: CrouzetManufacturers Part No.: 88974051Distrelec Article No.: 12573827
brand-logo

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

12

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

8

Depth

58mm

Length

71.2mm

Width

107.6mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Number of Communication Ports

2

Output Current

8

Maximum Operating Temperature

+55°C

Program Capacity

120 (Ladder) lines, 350 (FBD) blocks

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

-20°C

Dimensions

71.2 x 107.6 x 58 mm

Communication Port Type

Serial, USB

Display Included

Yes

Distrelec Product Id

12573827

Country of Origin

France

Product details

Millennium 3 Smart

The Millennium 3 Smart is an optimised version of Millennium 3 essential.

Possible combination of 700 function blocks.
Easy-to-read blue screen
12 new Smart function blocks suitable for application fields (temperature management, sun monitoring, etc.)
Greater range of temperature resistance allows the Millennium 3 to be used in more severe conditions.

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

You may be interested in
Stock information temporarily unavailable.

AED 1,893.20

AED 1,893.20 Each (ex VAT)

AED 1,987.86

AED 1,987.86 Each (inc. VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Digital Input

AED 1,893.20

AED 1,893.20 Each (ex VAT)

AED 1,987.86

AED 1,987.86 Each (inc. VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

12

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

8

Depth

58mm

Length

71.2mm

Width

107.6mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Number of Communication Ports

2

Output Current

8

Maximum Operating Temperature

+55°C

Program Capacity

120 (Ladder) lines, 350 (FBD) blocks

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

-20°C

Dimensions

71.2 x 107.6 x 58 mm

Communication Port Type

Serial, USB

Display Included

Yes

Distrelec Product Id

12573827

Country of Origin

France

Product details

Millennium 3 Smart

The Millennium 3 Smart is an optimised version of Millennium 3 essential.

Possible combination of 700 function blocks.
Easy-to-read blue screen
12 new Smart function blocks suitable for application fields (temperature management, sun monitoring, etc.)
Greater range of temperature resistance allows the Millennium 3 to be used in more severe conditions.

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

You may be interested in