Technical Document
Specifications
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
16
Output Type
Relay
For Use With
XD26 Series
Supply Voltage
24 V dc
Input Type
Analogue, Digital
Memory
368 (Data Memory) bits
Programming Interface
Front Panel
Display Included
Yes
Program Capacity
368 bits
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Output Current
12 A
Country of Origin
France
AED 1,860.28
AED 1,860.28 Each (ex VAT)
AED 1,953.29
AED 1,953.29 Each (inc. VAT)
1
AED 1,860.28
AED 1,860.28 Each (ex VAT)
AED 1,953.29
AED 1,953.29 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
16
Output Type
Relay
For Use With
XD26 Series
Supply Voltage
24 V dc
Input Type
Analogue, Digital
Memory
368 (Data Memory) bits
Programming Interface
Front Panel
Display Included
Yes
Program Capacity
368 bits
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Output Current
12 A
Country of Origin
France


