Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 6-Input, Analogue, Digital Input

RS Stock No.: 704-8330Brand: CrouzetManufacturers Part No.: 88974141
brand-logo

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

6

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Display Included

Yes

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Number of Communication Ports

2

Output Current

8 A

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Millennium 3 Smart

The Millennium 3 Smart is an optimised version of Millennium 3 essential.

Possible combination of 700 function blocks.
Easy-to-read blue screen
12 new Smart function blocks suitable for application fields (temperature management, sun monitoring, etc.)
Greater range of temperature resistance allows the Millennium 3 to be used in more severe conditions.

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

AED 1,504.65

AED 1,504.65 Each (ex VAT)

AED 1,579.88

AED 1,579.88 Each (inc. VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 6-Input, Analogue, Digital Input

AED 1,504.65

AED 1,504.65 Each (ex VAT)

AED 1,579.88

AED 1,579.88 Each (inc. VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 6-Input, Analogue, Digital Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

6

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Display Included

Yes

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Number of Communication Ports

2

Output Current

8 A

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Millennium 3 Smart

The Millennium 3 Smart is an optimised version of Millennium 3 essential.

Possible combination of 700 function blocks.
Easy-to-read blue screen
12 new Smart function blocks suitable for application fields (temperature management, sun monitoring, etc.)
Greater range of temperature resistance allows the Millennium 3 to be used in more severe conditions.

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: