Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Millenium 3 Series Logic Module, 24 V ac Supply, Relay Output, 6-Input, Digital Input

RS Stock No.: 742-4214Brand: CrouzetManufacturers Part No.: 88974144
brand-logo

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

6

Output Type

Relay

Supply Voltage

24 V ac

Input Type

Digital

Number of Outputs

4

Programming Interface

Front Panel

Minimum Operating Temperature

-20°C

Dimensions

100 x 71.2 x 68 mm

Communication Port Type

Serial, USB

Display Included

Yes

Program Capacity

368 bits

Depth

68mm

Length

100mm

Width

71.2mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

8 A

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Smart Expandable Logic Modules With Display

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,075.99

AED 1,075.99 Each (ex VAT)

AED 1,129.79

AED 1,129.79 Each (inc. VAT)

Crouzet Millenium 3 Series Logic Module, 24 V ac Supply, Relay Output, 6-Input, Digital Input

AED 1,075.99

AED 1,075.99 Each (ex VAT)

AED 1,129.79

AED 1,129.79 Each (inc. VAT)

Crouzet Millenium 3 Series Logic Module, 24 V ac Supply, Relay Output, 6-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

6

Output Type

Relay

Supply Voltage

24 V ac

Input Type

Digital

Number of Outputs

4

Programming Interface

Front Panel

Minimum Operating Temperature

-20°C

Dimensions

100 x 71.2 x 68 mm

Communication Port Type

Serial, USB

Display Included

Yes

Program Capacity

368 bits

Depth

68mm

Length

100mm

Width

71.2mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

8 A

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Smart Expandable Logic Modules With Display

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more