Technical Document
Specifications
Brand
CrouzetManufacturer Series
Millenium Evo
Number of Inputs
16
Output Type
Relay
For Use With
XD26 Series
Supply Voltage
24 V dc
Input Type
Analogue, Digital
Number of Outputs
10
Programming Language Used
FBD, Ladder Logic, SFC
Number of Communication Ports
2
Output Current
(8 x 8) + (2 x 5) A
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Communication Port Type
Serial, USB
Display Included
Yes
Mounting Type
DIN Rail
Country of Origin
France
AED 1,961.66
AED 1,961.66 Each (ex VAT)
AED 2,059.74
AED 2,059.74 Each (inc. VAT)
1
AED 1,961.66
AED 1,961.66 Each (ex VAT)
AED 2,059.74
AED 2,059.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrouzetManufacturer Series
Millenium Evo
Number of Inputs
16
Output Type
Relay
For Use With
XD26 Series
Supply Voltage
24 V dc
Input Type
Analogue, Digital
Number of Outputs
10
Programming Language Used
FBD, Ladder Logic, SFC
Number of Communication Ports
2
Output Current
(8 x 8) + (2 x 5) A
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Communication Port Type
Serial, USB
Display Included
Yes
Mounting Type
DIN Rail
Country of Origin
France
