Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Solid State Output, 16-Input, Digital Input

RS Stock No.: 742-4223Brand: CrouzetManufacturers Part No.: 88974162
brand-logo

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

16

Output Type

Solid State

Supply Voltage

24 V dc

Input Type

Digital

Number of Outputs

10

Programming Interface

Front Panel

Minimum Operating Temperature

-20°C

Dimensions

100 x 71.2 x 68 mm

Communication Port Type

Serial, USB

Display Included

Yes

Program Capacity

368 bits

Depth

68mm

Length

100mm

Width

71.2mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

12 A

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Smart Expandable Logic Modules With Display

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Stock information temporarily unavailable.

AED 2,374.68

AED 2,374.68 Each (ex VAT)

AED 2,493.41

AED 2,493.41 Each (inc. VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Solid State Output, 16-Input, Digital Input

AED 2,374.68

AED 2,374.68 Each (ex VAT)

AED 2,493.41

AED 2,493.41 Each (inc. VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Solid State Output, 16-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

16

Output Type

Solid State

Supply Voltage

24 V dc

Input Type

Digital

Number of Outputs

10

Programming Interface

Front Panel

Minimum Operating Temperature

-20°C

Dimensions

100 x 71.2 x 68 mm

Communication Port Type

Serial, USB

Display Included

Yes

Program Capacity

368 bits

Depth

68mm

Length

100mm

Width

71.2mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

12 A

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Smart Expandable Logic Modules With Display

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: