Technical Document
Specifications
Brand
CrouzetAccessory Type
Communication Module
Input Type
DC
For Use With
em4 HMI
Mounting Type
Plug-In
Application
Industrial
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Dimensions
34.5 x 35.3 x 14.1 mm
Country of Origin
Spain
AED 631.54
AED 631.54 Each (ex VAT)
AED 663.12
AED 663.12 Each (inc. VAT)
1
AED 631.54
AED 631.54 Each (ex VAT)
AED 663.12
AED 663.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrouzetAccessory Type
Communication Module
Input Type
DC
For Use With
em4 HMI
Mounting Type
Plug-In
Application
Industrial
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Dimensions
34.5 x 35.3 x 14.1 mm
Country of Origin
Spain