Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TEMPERATURE CONTROLLER CT48A-800DEG

RS Stock No.: 163-9744Brand: CrouzetManufacturers Part No.: 89 420 077
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Crouzet

Output Type

Relay

Supply Voltage

230 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

IP Rating

IP20, IP41

Panel Depth

99mm

Product details

Temperature Regulators CT 48 A

DIN 48x48 format
All or nothing operation at a given setpoint with or without an associated proportional operation
8-pin octal base connector for easy installation and maintenance
Output status LED
Set hysteresis: 0.4%
Analogue display
Compensation for cold solder and max. torque safety
Temperature unit and corresponding temperature probe definition
38 mm diameter button with red index for setpoint display

Stock information temporarily unavailable.

P.O.A.

TEMPERATURE CONTROLLER CT48A-800DEG

P.O.A.

TEMPERATURE CONTROLLER CT48A-800DEG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Output Type

Relay

Supply Voltage

230 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

IP Rating

IP20, IP41

Panel Depth

99mm

Product details

Temperature Regulators CT 48 A

DIN 48x48 format
All or nothing operation at a given setpoint with or without an associated proportional operation
8-pin octal base connector for easy installation and maintenance
Output status LED
Set hysteresis: 0.4%
Analogue display
Compensation for cold solder and max. torque safety
Temperature unit and corresponding temperature probe definition
38 mm diameter button with red index for setpoint display