Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Crouzet Roller 3/2 Pneumatic Manual Control Valve 89 Series

RS Stock No.: 724-677Brand: CrouzetManufacturers Part No.: 89544201 + 24679700
brand-logo

Technical Document

Specifications

Brand

Crouzet

Control Mechanism

Roller

Function

3/2

Manufacturer Series

89

Maximum Operating Pressure

10 bar

Maximum Flow Rate

90NL/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Crouzet Roller 3/2 Pneumatic Manual Control Valve 89 Series

P.O.A.

Crouzet Roller 3/2 Pneumatic Manual Control Valve 89 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Control Mechanism

Roller

Function

3/2

Manufacturer Series

89

Maximum Operating Pressure

10 bar

Maximum Flow Rate

90NL/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Country of Origin

France