Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Crouzet 6 digits Pneumatic Counter, 2bar to

RS Stock No.: 236-3524Brand: CrouzetManufacturers Part No.: 99766001
brand-logo
View all in Pneumatic Counters

Technical Document

Specifications

Brand

Crouzet

Number of Digits

6

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Minimum Operating Pressure

2bar

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 928.34

AED 928.34 Each (ex VAT)

AED 974.76

AED 974.76 Each (inc. VAT)

Crouzet 6 digits Pneumatic Counter, 2bar to

AED 928.34

AED 928.34 Each (ex VAT)

AED 974.76

AED 974.76 Each (inc. VAT)

Crouzet 6 digits Pneumatic Counter, 2bar to
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Number of Digits

6

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Minimum Operating Pressure

2bar

Country of Origin

Germany

You may be interested in