Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet 4 digits Pneumatic Counter 8bar

RS Stock No.: 349-6870Brand: CrouzetManufacturers Part No.: 99766002Distrelec Article No.: 30382778
brand-logo
View all in Pneumatic Counters

Technical Document

Specifications

Brand

Crouzet

Number of Digits

4

Manufacturer Series

99

Maximum Operating Temperature

+150°C

Maximum Operating Pressure

8bar

Country of Origin

Germany

Product details

Pneumatic counter

4-digit pneumatic counter with manual zero reset on the front panel.
Instant rear connection.

You may be interested in
Stock information temporarily unavailable.

AED 970.31

AED 970.31 Each (ex VAT)

AED 1,018.83

AED 1,018.83 Each (inc. VAT)

Crouzet 4 digits Pneumatic Counter 8bar

AED 970.31

AED 970.31 Each (ex VAT)

AED 1,018.83

AED 1,018.83 Each (inc. VAT)

Crouzet 4 digits Pneumatic Counter 8bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 970.31
5 - 9AED 921.75
10 - 24AED 873.23
25 - 49AED 824.77
50+AED 776.31
You may be interested in

Technical Document

Specifications

Brand

Crouzet

Number of Digits

4

Manufacturer Series

99

Maximum Operating Temperature

+150°C

Maximum Operating Pressure

8bar

Country of Origin

Germany

Product details

Pneumatic counter

4-digit pneumatic counter with manual zero reset on the front panel.
Instant rear connection.

You may be interested in