Crouzet CIM24 Counter, 5 Digit Mechanical, 230 V ac

RS Stock No.: 726-3154Brand: CrouzetManufacturers Part No.: 99776921
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

230 V ac

Display Type

Mechanical

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

5

Mounting Type

Panel Mount

Digit Height

4 mm

Display Range

99999

Minimum Operating Temperature

-10°C

Series

CIM24

Weight

50g

Maximum Temperature

+60°C

Maximum Operating Temperature

+60°C

Measurement Range

99999

Country of Origin

Germany

Stock information temporarily unavailable.

AED 584.22

AED 584.22 Each (ex VAT)

AED 613.43

AED 613.43 Each (inc. VAT)

Crouzet CIM24 Counter, 5 Digit Mechanical, 230 V ac

AED 584.22

AED 584.22 Each (ex VAT)

AED 613.43

AED 613.43 Each (inc. VAT)

Crouzet CIM24 Counter, 5 Digit Mechanical, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 584.22
5 - 9AED 554.92
10 - 24AED 525.79
25 - 49AED 504.32
50+AED 491.40

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

230 V ac

Display Type

Mechanical

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

5

Mounting Type

Panel Mount

Digit Height

4 mm

Display Range

99999

Minimum Operating Temperature

-10°C

Series

CIM24

Weight

50g

Maximum Temperature

+60°C

Maximum Operating Temperature

+60°C

Measurement Range

99999

Country of Origin

Germany