Crucial 16 GB DDR4 Desktop RAM, 3200MHz, UDIMM, 1.2V

RS Stock No.: 201-6606Brand: CrucialManufacturers Part No.: CT16G4DFD832A
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

16 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

UDIMM

Voltage

1.2V

You may be interested in

AED 644.65

AED 644.65 Each (ex VAT)

AED 676.88

AED 676.88 Each (inc. VAT)

Crucial 16 GB DDR4 Desktop RAM, 3200MHz, UDIMM, 1.2V

AED 644.65

AED 644.65 Each (ex VAT)

AED 676.88

AED 676.88 Each (inc. VAT)

Crucial 16 GB DDR4 Desktop RAM, 3200MHz, UDIMM, 1.2V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

16 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

UDIMM

Voltage

1.2V

You may be interested in