Technical Document
Specifications
Brand
CrucialDesktop/Laptop
Laptop
Capacity
16 GB
Industrial
No
Speed
2666MHz
Memory Class
DDR4
Memory Socket
SODIMM
Voltage
1.2V
Stock information temporarily unavailable.
AED 526.21
AED 526.21 Each (ex VAT)
AED 552.52
AED 552.52 Each (inc. VAT)
Crucial 16 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V
1
AED 526.21
AED 526.21 Each (ex VAT)
AED 552.52
AED 552.52 Each (inc. VAT)
Crucial 16 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrucialDesktop/Laptop
Laptop
Capacity
16 GB
Industrial
No
Speed
2666MHz
Memory Class
DDR4
Memory Socket
SODIMM
Voltage
1.2V