Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crucial P3 M.2 (2280) 4 TB Internal SSD

RS Stock No.: 254-6616Brand: CrucialManufacturers Part No.: CT4000P3SSD8
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Crucial

Hard Drive Type

SSD

Model

P3

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

No

Capacity

4 TB

Interface

NVMe PCIe Gen 3 x 4

Nand Type

3D TLC

Stock information temporarily unavailable.

AED 3,674.84

AED 3,674.84 Each (ex VAT)

AED 3,858.58

AED 3,858.58 Each (inc. VAT)

Crucial P3 M.2 (2280) 4 TB Internal SSD

AED 3,674.84

AED 3,674.84 Each (ex VAT)

AED 3,858.58

AED 3,858.58 Each (inc. VAT)

Crucial P3 M.2 (2280) 4 TB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crucial

Hard Drive Type

SSD

Model

P3

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

No

Capacity

4 TB

Interface

NVMe PCIe Gen 3 x 4

Nand Type

3D TLC