Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crucial 8 GB DDR5 Desktop RAM, 4800MHz, UDIMM

RS Stock No.: 254-6625Brand: CrucialManufacturers Part No.: CT8G48C40U5
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

8 GB

Industrial

No

Speed

4800MHz

Memory Class

DDR5

Memory Socket

UDIMM

Stock information temporarily unavailable.

AED 523.53

AED 523.53 Each (ex VAT)

AED 549.71

AED 549.71 Each (inc. VAT)

Crucial 8 GB DDR5 Desktop RAM, 4800MHz, UDIMM

AED 523.53

AED 523.53 Each (ex VAT)

AED 549.71

AED 549.71 Each (inc. VAT)

Crucial 8 GB DDR5 Desktop RAM, 4800MHz, UDIMM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

8 GB

Industrial

No

Speed

4800MHz

Memory Class

DDR5

Memory Socket

UDIMM