Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crucial 8 GB DDR4 Desktop RAM, 2400MHz, UDIMM, 1.2V

RS Stock No.: 174-1848Brand: CrucialManufacturers Part No.: CT8G4DFS824A
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

8 GB

Speed

2400MHz

Memory Class

DDR4

Memory Socket

UDIMM

Module Type

PC4-19200

Pins

288

Voltage

1.2V

CAS Latency

17

Stock information temporarily unavailable.

AED 258.17

AED 258.17 Each (ex VAT)

AED 271.08

AED 271.08 Each (inc. VAT)

Crucial 8 GB DDR4 Desktop RAM, 2400MHz, UDIMM, 1.2V

AED 258.17

AED 258.17 Each (ex VAT)

AED 271.08

AED 271.08 Each (inc. VAT)

Crucial 8 GB DDR4 Desktop RAM, 2400MHz, UDIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

8 GB

Speed

2400MHz

Memory Class

DDR4

Memory Socket

UDIMM

Module Type

PC4-19200

Pins

288

Voltage

1.2V

CAS Latency

17