Crucial MX500 2.5 in 2 TB Internal SSD Drive

RS Stock No.: 175-7810Brand: CrucialManufacturers Part No.: SSD-CT2000MX500SSD1
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Crucial

Model

MX500

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Capacity

2 TB

Interface

SATA I

Encryption Level

AES-256

Temperature Range

0 → +70°C

Height

7mm

Country of Origin

Singapore

You may be interested in
Crucial BX500 2.5 inch 2 TB Internal SSD
AED 2,288.08Each (ex VAT)
Stock information temporarily unavailable.

AED 2,104.83

AED 2,104.83 Each (ex VAT)

AED 2,210.07

AED 2,210.07 Each (inc. VAT)

Crucial MX500 2.5 in 2 TB Internal SSD Drive

AED 2,104.83

AED 2,104.83 Each (ex VAT)

AED 2,210.07

AED 2,210.07 Each (inc. VAT)

Crucial MX500 2.5 in 2 TB Internal SSD Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Crucial BX500 2.5 inch 2 TB Internal SSD
AED 2,288.08Each (ex VAT)

Technical Document

Specifications

Brand

Crucial

Model

MX500

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Capacity

2 TB

Interface

SATA I

Encryption Level

AES-256

Temperature Range

0 → +70°C

Height

7mm

Country of Origin

Singapore

You may be interested in
Crucial BX500 2.5 inch 2 TB Internal SSD
AED 2,288.08Each (ex VAT)