Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crydom HS103DR Series Solid State Relay, 55 A Load, DIN Rail Mount, 660 V ac Load, 32 V Control

RS Stock No.: 703-4647Brand: Sensata / CrydomManufacturers Part No.: HS103DR-HD6090
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Crydom

Maximum Load Current

55 A

Mounting Type

DIN Rail

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Voltage

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.04 A

Maximum Turn On Time

1/2 cycle

Series

HS103DR

Load Voltage Range

48 → 660V ac

Dimensions

132.1 x 76.2 x 99.2mm

Height

99.2mm

Off State Leakage Current

10 mA

Length

132.1mm

Depth

76.2mm

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Crydom HS103DR Series Solid State Relay, 55 A Load, DIN Rail Mount, 660 V ac Load, 32 V Control

P.O.A.

Crydom HS103DR Series Solid State Relay, 55 A Load, DIN Rail Mount, 660 V ac Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crydom

Maximum Load Current

55 A

Mounting Type

DIN Rail

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Voltage

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.04 A

Maximum Turn On Time

1/2 cycle

Series

HS103DR

Load Voltage Range

48 → 660V ac

Dimensions

132.1 x 76.2 x 99.2mm

Height

99.2mm

Off State Leakage Current

10 mA

Length

132.1mm

Depth

76.2mm

Country of Origin

Mexico