Crystek CBPFS-0433 SAW Band Pass Filter RF Adapter

RS Stock No.: 792-4161Brand: CrystekManufacturers Part No.: CBPFS-0433
brand-logo
View all in RF Adapters

Technical Document

Specifications

Brand

Crystek

Adapter Type

SAW Band Pass Filter

Length

33.34mm

Country of Origin

United States

Product details

SMA Connector Band Pass Filter

The CBPFS-0433 features an operating temperature of -40°C to +85°C. The CBPFS-0433 has a band pass width of 10 MHz and a centre frequency of 433.92 MHz. With an input power of +10 dBm, this SAW band pass filter features 50 Ω SMA connectors.

Handheld Crytal Oscillators

Stock information temporarily unavailable.

AED 239.50

AED 239.50 Each (ex VAT)

AED 251.48

AED 251.48 Each (inc. VAT)

Crystek CBPFS-0433 SAW Band Pass Filter RF Adapter

AED 239.50

AED 239.50 Each (ex VAT)

AED 251.48

AED 251.48 Each (inc. VAT)

Crystek CBPFS-0433 SAW Band Pass Filter RF Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 239.50
10 - 24AED 232.89
25 - 49AED 226.59
50+AED 220.60

Technical Document

Specifications

Brand

Crystek

Adapter Type

SAW Band Pass Filter

Length

33.34mm

Country of Origin

United States

Product details

SMA Connector Band Pass Filter

The CBPFS-0433 features an operating temperature of -40°C to +85°C. The CBPFS-0433 has a band pass width of 10 MHz and a centre frequency of 433.92 MHz. With an input power of +10 dBm, this SAW band pass filter features 50 Ω SMA connectors.

Handheld Crytal Oscillators