Technical Document
Specifications
Brand
CTiAntenna Physical Form
Square
Lead Length
3000mm
Antenna Mounting Type
Magnetic
Includes Lead
Yes
Gain
27dBi
RF Protocols
GPS
Gain
27dBi
Physical Form
Square
Product details
GPS-TRK/WP Waterproof GPS Antenna
Magnetic Mount
Power Consumption 75mW
Cable Type RG174 with Length 3m
Standard Connector SMA (M)
Dimensions (L x W x H) 54 x 44 x 15mm
GSM (Global System for Mobile communications) Antennas
Stock information temporarily unavailable.
Please check again later.
AED 99.20
Each (ex VAT)
AED 104.16
Each (inc VAT)
1
AED 99.20
Each (ex VAT)
AED 104.16
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 99.20 |
5 - 9 | AED 89.35 |
10 - 24 | AED 85.25 |
25+ | AED 82.30 |
Technical Document
Specifications
Brand
CTiAntenna Physical Form
Square
Lead Length
3000mm
Antenna Mounting Type
Magnetic
Includes Lead
Yes
Gain
27dBi
RF Protocols
GPS
Gain
27dBi
Physical Form
Square
Product details
GPS-TRK/WP Waterproof GPS Antenna
Magnetic Mount
Power Consumption 75mW
Cable Type RG174 with Length 3m
Standard Connector SMA (M)
Dimensions (L x W x H) 54 x 44 x 15mm