Technical Document
Specifications
Brand
CTSNumber of Positions
2
Mounting Type
Surface Mount
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Standard
Contact Current Rating
100 (Non Switching) mA, 50 (Switching) mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +85°C
Voltage Rating
24 V dc, 50 (Non Switching) V dc
Dielectric Strength
500V ac
Country of Origin
Taiwan, Province Of China
AED 303.19
AED 4.042 Each (In a Tube of 75) (ex VAT)
AED 318.35
AED 4.244 Each (In a Tube of 75) (inc. VAT)
75
AED 303.19
AED 4.042 Each (In a Tube of 75) (ex VAT)
AED 318.35
AED 4.244 Each (In a Tube of 75) (inc. VAT)
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CTSNumber of Positions
2
Mounting Type
Surface Mount
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Standard
Contact Current Rating
100 (Non Switching) mA, 50 (Switching) mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +85°C
Voltage Rating
24 V dc, 50 (Non Switching) V dc
Dielectric Strength
500V ac
Country of Origin
Taiwan, Province Of China


