Technical Document
Specifications
Brand
CTSNumber of Positions
2
Mounting Type
Through Hole
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Standard
Contact Current Rating
100 (Non Switching) mA, 50 (Switching) mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +85°C
Voltage Rating
24 V dc, 50 (Non Switching) V dc
Dielectric Strength
500V ac
Country of Origin
Taiwan, Province Of China
AED 287.44
AED 3.832 Each (In a Tube of 75) (ex VAT)
AED 301.81
AED 4.024 Each (In a Tube of 75) (inc. VAT)
75
AED 287.44
AED 3.832 Each (In a Tube of 75) (ex VAT)
AED 301.81
AED 4.024 Each (In a Tube of 75) (inc. VAT)
75
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
75 - 3675 | AED 3.832 | AED 287.44 |
3750 - 7425 | AED 3.57 | AED 267.75 |
7500+ | AED 3.36 | AED 252.00 |
Technical Document
Specifications
Brand
CTSNumber of Positions
2
Mounting Type
Through Hole
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Standard
Contact Current Rating
100 (Non Switching) mA, 50 (Switching) mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +85°C
Voltage Rating
24 V dc, 50 (Non Switching) V dc
Dielectric Strength
500V ac
Country of Origin
Taiwan, Province Of China