Technical Document
Specifications
Brand
CTSOscillator Type
Clock
Output Frequency
27MHz
Frequency Stability
±25ppm
Package Type
SMD
Output Level
HCMOS, TTL
Minimum Operating Supply Voltage
3V dc
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
3.6V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1.8mm
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.8mm
Country of Origin
China
AED 5,040.00
AED 5.04 Each (On a Reel of 1000) (ex VAT)
AED 5,292.00
AED 5.292 Each (On a Reel of 1000) (inc. VAT)
1000
AED 5,040.00
AED 5.04 Each (On a Reel of 1000) (ex VAT)
AED 5,292.00
AED 5.292 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
| Quantity | Unit price | Per Reel |
|---|---|---|
| 1000 - 1000 | AED 5.04 | AED 5,040.00 |
| 2000+ | AED 4.882 | AED 4,882.50 |
Technical Document
Specifications
Brand
CTSOscillator Type
Clock
Output Frequency
27MHz
Frequency Stability
±25ppm
Package Type
SMD
Output Level
HCMOS, TTL
Minimum Operating Supply Voltage
3V dc
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
3.6V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1.8mm
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.8mm
Country of Origin
China


