Technical Document
Specifications
Brand
CurtisSupply Voltage
12 → 48 V dc, 20 → 60 V ac
Display Type
LCD
Function
Hour Meter
Input Type
Voltage
Connection Type
Tab
Reset Method
Electrical
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
5 mm
Display Range
0 → 99999.9
Measurement Range
0 → 99999.9
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
China
AED 190.89
AED 190.89 Each (ex VAT)
AED 200.43
AED 200.43 Each (inc. VAT)
1
AED 190.89
AED 190.89 Each (ex VAT)
AED 200.43
AED 200.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 190.89 |
5 - 9 | AED 185.17 |
10+ | AED 180.92 |
Technical Document
Specifications
Brand
CurtisSupply Voltage
12 → 48 V dc, 20 → 60 V ac
Display Type
LCD
Function
Hour Meter
Input Type
Voltage
Connection Type
Tab
Reset Method
Electrical
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
5 mm
Display Range
0 → 99999.9
Measurement Range
0 → 99999.9
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
China