Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Curtis Counter, 6 Digit, 500Hz, 12 → 48 V dc

RS Stock No.: 185-5968Brand: CurtisManufacturers Part No.: 703RR002N-1248D
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Curtis

Supply Voltage

12 → 48 V dc

Count Mode

Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Tab

Reset Method

Electrical

Number Of Digits

6

Mounting Type

U Clamp

Count Direction

Up

Digit Height

5 mm

Maximum Count Frequency

500Hz

Display Range

0 → 999999

Measurement Range

0 → 999999

Minimum Operating Temperature

-40°C

Maximum Temperature

+85°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

6 Digit LCD

Panel mounting counters with displays designed for use in harsh environments
Remote reset facility
Panel cut out: Rectangular - 45.2mm x 22.4mm, Hexagonal - 36.8mm x 24.1mm, Round - 52mm dia.

You may be interested in
Stock information temporarily unavailable.

AED 144.41

AED 144.41 Each (ex VAT)

AED 151.63

AED 151.63 Each (inc. VAT)

Curtis Counter, 6 Digit, 500Hz, 12 → 48 V dc

AED 144.41

AED 144.41 Each (ex VAT)

AED 151.63

AED 151.63 Each (inc. VAT)

Curtis Counter, 6 Digit, 500Hz, 12 → 48 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 144.41
5 - 9AED 139.87
10+AED 136.89
You may be interested in

Technical Document

Specifications

Brand

Curtis

Supply Voltage

12 → 48 V dc

Count Mode

Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Tab

Reset Method

Electrical

Number Of Digits

6

Mounting Type

U Clamp

Count Direction

Up

Digit Height

5 mm

Maximum Count Frequency

500Hz

Display Range

0 → 999999

Measurement Range

0 → 999999

Minimum Operating Temperature

-40°C

Maximum Temperature

+85°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

6 Digit LCD

Panel mounting counters with displays designed for use in harsh environments
Remote reset facility
Panel cut out: Rectangular - 45.2mm x 22.4mm, Hexagonal - 36.8mm x 24.1mm, Round - 52mm dia.

You may be interested in