Technical Document
Specifications
Brand
CurtisSupply Voltage
12 → 80 V dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Base Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
150mm
Lamp Included
Yes
Height
120mm
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Flashing Beacons
The Aladin light can be used in goods handling vehicles, factory, shop or warehouse vehicles, and in industrial applications.
These beacons are inert (no moving parts), robust, compact and weather and vibration resistant.
Xenon flash tube with orange lens, protected against interference and polarity inversion.
Accessories are compatible with both types of beacon.
AED 395.83
AED 395.83 Each (ex VAT)
AED 415.62
AED 415.62 Each (inc. VAT)
1
AED 395.83
AED 395.83 Each (ex VAT)
AED 415.62
AED 415.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 395.83 |
5+ | AED 375.59 |
Technical Document
Specifications
Brand
CurtisSupply Voltage
12 → 80 V dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Base Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
150mm
Lamp Included
Yes
Height
120mm
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Flashing Beacons
The Aladin light can be used in goods handling vehicles, factory, shop or warehouse vehicles, and in industrial applications.
These beacons are inert (no moving parts), robust, compact and weather and vibration resistant.
Xenon flash tube with orange lens, protected against interference and polarity inversion.
Accessories are compatible with both types of beacon.