Curtis LP Series Amber Flashing Beacon, 230 V ac, Surface Mount, Wall Mount, Xenon Bulb

RS Stock No.: 181-0476Brand: CurtisManufacturers Part No.: LP1X240/2C
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Curtis

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount, Wall Mount

Bulb Type

Xenon

Current Type

AC

Base Diameter

77mm

Lamp Included

Yes

Series

LP

Height

45mm

Country of Origin

United Kingdom

Product details

Xenon beacons - IP67

Compact xenon beacons with all-round visibility, totally weather-resistant. Low power consumption.
Used mainly in alarm and security applications.
Two beacons that may be synchronised together are also available ( 4 beacons max.).
The mounting base is a straight header on which beacons can be fitted and removed with a simple 1/4 turn.
The mounting bracket can be used for mounting the beacons perpendicular to the mounting base.

Stock information temporarily unavailable.

AED 328.60

AED 328.60 Each (ex VAT)

AED 345.03

AED 345.03 Each (inc. VAT)

Curtis LP Series Amber Flashing Beacon, 230 V ac, Surface Mount, Wall Mount, Xenon Bulb

AED 328.60

AED 328.60 Each (ex VAT)

AED 345.03

AED 345.03 Each (inc. VAT)

Curtis LP Series Amber Flashing Beacon, 230 V ac, Surface Mount, Wall Mount, Xenon Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 328.60
5+AED 311.85

Technical Document

Specifications

Brand

Curtis

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount, Wall Mount

Bulb Type

Xenon

Current Type

AC

Base Diameter

77mm

Lamp Included

Yes

Series

LP

Height

45mm

Country of Origin

United Kingdom

Product details

Xenon beacons - IP67

Compact xenon beacons with all-round visibility, totally weather-resistant. Low power consumption.
Used mainly in alarm and security applications.
Two beacons that may be synchronised together are also available ( 4 beacons max.).
The mounting base is a straight header on which beacons can be fitted and removed with a simple 1/4 turn.
The mounting bracket can be used for mounting the beacons perpendicular to the mounting base.