Technical Document
Specifications
Brand
Custom Power DesignOutput Voltage
300V dc
Input Voltage Range
11 → 32 V dc
Output Current
400 mA, 600 mA
Mounting Type
Mounting Bracket
Width
95mm
Depth
50mm
Length
147mm
Minimum Temperature
-10°C
Efficiency
84%
Maximum Temperature
+30°C
Country of Origin
United Kingdom
Product details
Battery to 300Vdc Converter 120W - 3 Pin IEC Output Socket
The SM1760 provides a mains level DC output which is the most efficient means of supplying power to equipment employing switch mode type power conversion (most modern electric equipment).,To check compatibility: Measure the resistance between the live and the neutral pins of the equipments connector (with equipment mains switch in 'on' position). If the resistance is greater than 10KΩ (no mains transformer evident) the equipment should be compatible.
Wide input voltage range (11-32Vdc)
In line input connectors (supplied)
Shuttered IEC output socket
Ignition or remote on/off control by logic compatible input
Inbuilt RFI filter for low noise
High efficiency (84% typical)
High output surge rating
Output short circuit protection
Rugged metal case construction
Battery to Mains Level DC Output
AED 1,023.56
AED 1,023.56 Each (ex VAT)
AED 1,074.74
AED 1,074.74 Each (inc. VAT)
1
AED 1,023.56
AED 1,023.56 Each (ex VAT)
AED 1,074.74
AED 1,074.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,023.56 |
5 - 9 | AED 992.87 |
10 - 24 | AED 972.42 |
25 - 49 | AED 951.93 |
50+ | AED 943.74 |
Technical Document
Specifications
Brand
Custom Power DesignOutput Voltage
300V dc
Input Voltage Range
11 → 32 V dc
Output Current
400 mA, 600 mA
Mounting Type
Mounting Bracket
Width
95mm
Depth
50mm
Length
147mm
Minimum Temperature
-10°C
Efficiency
84%
Maximum Temperature
+30°C
Country of Origin
United Kingdom
Product details
Battery to 300Vdc Converter 120W - 3 Pin IEC Output Socket
The SM1760 provides a mains level DC output which is the most efficient means of supplying power to equipment employing switch mode type power conversion (most modern electric equipment).,To check compatibility: Measure the resistance between the live and the neutral pins of the equipments connector (with equipment mains switch in 'on' position). If the resistance is greater than 10KΩ (no mains transformer evident) the equipment should be compatible.
Wide input voltage range (11-32Vdc)
In line input connectors (supplied)
Shuttered IEC output socket
Ignition or remote on/off control by logic compatible input
Inbuilt RFI filter for low noise
High efficiency (84% typical)
High output surge rating
Output short circuit protection
Rugged metal case construction