Custom Power Design Car Charger, 11 → 14.5V dc Input, 330V dc Output Plug In, 1A

RS Stock No.: 243-1686Brand: Custom Power DesignManufacturers Part No.: SM2911
brand-logo
View all in Car Chargers

Technical Document

Specifications

Input Voltage

11 → 14.5V dc

Output Voltage

330V dc

Output Power Continuous

100W

Output Connection Type

Plug In

Output Current

1A

Length

111mm

Width

60mm

Depth

30mm

Weight

400g

Minimum Temperature

-40°C

Maximum Temperature

+35°C

Country of Origin

United Kingdom

Product details

Portable 100W Battery to 330Vdc Converters IEC Output Socket

Suitable for powering notebook computers and cam-corders (via their chargers), and other equipment employing switch mode power conversion (most modern electronic equipment).,To check compatibility: Measure the resistance between live and neutral pins of the chargers mains connector (with no mains connected). If the resistance is greater than 10KΩ (no mains transformer primary) the equipment should be compatible.

Audible battery discharge warning
Auto shutdown at low battery voltage
Input lead (0.7m approx.) fitted with cigar lighter plug
Output lead (1.4m approx.) fitted with 2 pin (cassette) or 3 pin IEC connector
Supplied with user guide and safety leaflet
Optional direct wiring kit SM2797, stock no. 512-8147 (consisting of ’cigar lighter’ socket and 2m of cable)

Battery to Mains Level DC Output

AED 599.66

AED 599.66 Each (ex VAT)

AED 629.64

AED 629.64 Each (inc. VAT)

Custom Power Design Car Charger, 11 → 14.5V dc Input, 330V dc Output Plug In, 1A

AED 599.66

AED 599.66 Each (ex VAT)

AED 629.64

AED 629.64 Each (inc. VAT)

Custom Power Design Car Charger, 11 → 14.5V dc Input, 330V dc Output Plug In, 1A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 599.66
5 - 9AED 581.75
10 - 24AED 569.73
25 - 49AED 559.76
50+AED 556.03

Technical Document

Specifications

Input Voltage

11 → 14.5V dc

Output Voltage

330V dc

Output Power Continuous

100W

Output Connection Type

Plug In

Output Current

1A

Length

111mm

Width

60mm

Depth

30mm

Weight

400g

Minimum Temperature

-40°C

Maximum Temperature

+35°C

Country of Origin

United Kingdom

Product details

Portable 100W Battery to 330Vdc Converters IEC Output Socket

Suitable for powering notebook computers and cam-corders (via their chargers), and other equipment employing switch mode power conversion (most modern electronic equipment).,To check compatibility: Measure the resistance between live and neutral pins of the chargers mains connector (with no mains connected). If the resistance is greater than 10KΩ (no mains transformer primary) the equipment should be compatible.

Audible battery discharge warning
Auto shutdown at low battery voltage
Input lead (0.7m approx.) fitted with cigar lighter plug
Output lead (1.4m approx.) fitted with 2 pin (cassette) or 3 pin IEC connector
Supplied with user guide and safety leaflet
Optional direct wiring kit SM2797, stock no. 512-8147 (consisting of ’cigar lighter’ socket and 2m of cable)

Battery to Mains Level DC Output