Technical Document
Specifications
Brand
Custom Power DesignInput Voltage
12V dc
Output Voltage
230V ac
Output Power Continuous
700W
Output Power Intermittent
800W
Output Power Waveform
Quasi Sine Wave
Output Connection Type
British 3-pin, Schuko Socket
Efficiency
88%
Output Current
12A
Length
260mm
Width
103mm
Depth
64mm
Weight
1.6kg
Minimum Temperature
-40°C
Maximum Temperature
+35°C
Country of Origin
United Kingdom
Product details
Modified Sine Wave, 700W 'Handy Mains' 3 Pin UK & Schuko Output Sockets
The SM3185 and SM3215 are part of a range of Handy Mains adaptors which convert battery power into a nominal 230 V ac rms 50 Hertz supply, suitable for operating small power tools, domestic appliances, etc.
Please note that only heavy duty batteries are suitable. These power inverters have a nominal continuous power rating into resistive load of 700 Watts. An audible warning indicates when the battery is becoming discharged. The SM3185 and SM3215 are packaged in a powder coated folded metal box. Input wires enter on one side face and the outlet socket is mounted on the top face.
11 to 15Vdc or 22 to 30Vdc input
Input connection via 2 x M5mm studs and 2.8mm push on crimp low current switch wire
Output voltage 230Vac ±15V 50Hz modified sine wave
Output connection via 3-pin UK and Schuko sockets
Low battery alarm and shutdown
Over temperature and overcurrent protection
Neon power indicator
Mounting flanges and integral fan
Designed for direct wired fixed installations (low current control wire for on/off switching)
Only use with heavy duty (high discharge rate) batteries
Fluorescent lights should have any power factor correction capacitor removed
Optional heavy duty wiring kit SM2793 (stock no. 322-1890) recommended
Ideal for powering personal computers, fax machines, printers, small power tools, domestic equipment and low energy lighting
AED 1,888.42
AED 1,888.42 Each (ex VAT)
AED 1,982.84
AED 1,982.84 Each (inc. VAT)
1
AED 1,888.42
AED 1,888.42 Each (ex VAT)
AED 1,982.84
AED 1,982.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,888.42 |
5 - 9 | AED 1,831.83 |
10 - 24 | AED 1,793.98 |
25 - 49 | AED 1,756.23 |
50+ | AED 1,741.53 |
Technical Document
Specifications
Brand
Custom Power DesignInput Voltage
12V dc
Output Voltage
230V ac
Output Power Continuous
700W
Output Power Intermittent
800W
Output Power Waveform
Quasi Sine Wave
Output Connection Type
British 3-pin, Schuko Socket
Efficiency
88%
Output Current
12A
Length
260mm
Width
103mm
Depth
64mm
Weight
1.6kg
Minimum Temperature
-40°C
Maximum Temperature
+35°C
Country of Origin
United Kingdom
Product details
Modified Sine Wave, 700W 'Handy Mains' 3 Pin UK & Schuko Output Sockets
The SM3185 and SM3215 are part of a range of Handy Mains adaptors which convert battery power into a nominal 230 V ac rms 50 Hertz supply, suitable for operating small power tools, domestic appliances, etc.
Please note that only heavy duty batteries are suitable. These power inverters have a nominal continuous power rating into resistive load of 700 Watts. An audible warning indicates when the battery is becoming discharged. The SM3185 and SM3215 are packaged in a powder coated folded metal box. Input wires enter on one side face and the outlet socket is mounted on the top face.
11 to 15Vdc or 22 to 30Vdc input
Input connection via 2 x M5mm studs and 2.8mm push on crimp low current switch wire
Output voltage 230Vac ±15V 50Hz modified sine wave
Output connection via 3-pin UK and Schuko sockets
Low battery alarm and shutdown
Over temperature and overcurrent protection
Neon power indicator
Mounting flanges and integral fan
Designed for direct wired fixed installations (low current control wire for on/off switching)
Only use with heavy duty (high discharge rate) batteries
Fluorescent lights should have any power factor correction capacitor removed
Optional heavy duty wiring kit SM2793 (stock no. 322-1890) recommended
Ideal for powering personal computers, fax machines, printers, small power tools, domestic equipment and low energy lighting