Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon CY8C4013SXI-400, 32bit ARM Cortex M0 Microcontroller, PSoC 4000, 16MHz, 8 kB Flash, 8-Pin SOIC

RS Stock No.: 124-2958Brand: Cypress SemiconductorManufacturers Part No.: CY8C4013SXI-400
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PSoC 4000

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

3.3 V

Height

1.47mm

Width

3.98mm

Minimum Operating Temperature

-40 °C

Dimensions

4.97 x 3.98 x 1.47mm

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

4.97mm

Program Memory Type

Flash

Product details

PSoC 4 (ARM Cortex-M0 Core), Cypress

The Cypress Semiconductor PSoC 4 (Programmable Embedded System-on-Chip) family contain an ARM Cortex-M0 processor both product families 4100 and the 4200 platform architecture feature a combination of a microcontroller with op amps with Comparator mode, digital programmable logic, A/D converter as well as communication and timing devices. In the PSoC4 platform the controllers are compatible with each other for designing and new applications.

32-bit MCU Sub-system
24 MHz ARM Cortex-M0 CPU with single-cycle multiply (PSoC 4100 Family)
48 MHz ARM Cortex-M0 CPU with single cycle multiply (PSoC 4200 family)
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM /SRAM+
Compatible with members of the PSoC 4 platform

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 50.47

AED 5.047 Each (In a Pack of 10) (ex VAT)

AED 52.99

AED 5.299 Each (In a Pack of 10) (inc. VAT)

Infineon CY8C4013SXI-400, 32bit ARM Cortex M0 Microcontroller, PSoC 4000, 16MHz, 8 kB Flash, 8-Pin SOIC
Select packaging type

AED 50.47

AED 5.047 Each (In a Pack of 10) (ex VAT)

AED 52.99

AED 5.299 Each (In a Pack of 10) (inc. VAT)

Infineon CY8C4013SXI-400, 32bit ARM Cortex M0 Microcontroller, PSoC 4000, 16MHz, 8 kB Flash, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PSoC 4000

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

3.3 V

Height

1.47mm

Width

3.98mm

Minimum Operating Temperature

-40 °C

Dimensions

4.97 x 3.98 x 1.47mm

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

4.97mm

Program Memory Type

Flash

Product details

PSoC 4 (ARM Cortex-M0 Core), Cypress

The Cypress Semiconductor PSoC 4 (Programmable Embedded System-on-Chip) family contain an ARM Cortex-M0 processor both product families 4100 and the 4200 platform architecture feature a combination of a microcontroller with op amps with Comparator mode, digital programmable logic, A/D converter as well as communication and timing devices. In the PSoC4 platform the controllers are compatible with each other for designing and new applications.

32-bit MCU Sub-system
24 MHz ARM Cortex-M0 CPU with single-cycle multiply (PSoC 4100 Family)
48 MHz ARM Cortex-M0 CPU with single cycle multiply (PSoC 4200 family)
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM /SRAM+
Compatible with members of the PSoC 4 platform

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more