Technical Document
Specifications
Number of I/O Channels
40
Interface
I2C
Number of Pins
48
Package Type
SSOP
Clock Frequency
24MHz
Mounting Type
Surface Mount
Maximum Supply Voltage
5.25 V
Minimum Supply Voltage
3 V
Country of Origin
United States
Stock information temporarily unavailable.
AED 859.95
AED 28.665 Each (In a Tube of 30) (ex VAT)
AED 902.95
AED 30.098 Each (In a Tube of 30) (inc. VAT)
Cypress Semiconductor 40-Channel I/O Expander I2C 48-Pin SSOP, CY8C9540A-24PVXI
30
AED 859.95
AED 28.665 Each (In a Tube of 30) (ex VAT)
AED 902.95
AED 30.098 Each (In a Tube of 30) (inc. VAT)
Cypress Semiconductor 40-Channel I/O Expander I2C 48-Pin SSOP, CY8C9540A-24PVXI
Stock information temporarily unavailable.
30
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
30 - 30 | AED 28.665 | AED 859.95 |
60 - 90 | AED 27.30 | AED 819.00 |
120 - 240 | AED 25.83 | AED 774.90 |
270 - 480 | AED 23.888 | AED 716.62 |
510+ | AED 20.842 | AED 625.28 |
Technical Document
Specifications
Number of I/O Channels
40
Interface
I2C
Number of Pins
48
Package Type
SSOP
Clock Frequency
24MHz
Mounting Type
Surface Mount
Maximum Supply Voltage
5.25 V
Minimum Supply Voltage
3 V
Country of Origin
United States