Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Cypress Semiconductor CYUSB3304-68LTXI, USB Controller, 4-Channel, 5Gbit/s, USB 2.0, USB 3.0, 1.2 V, 3.3 V, 68-Pin QFN

RS Stock No.: 182-0112Brand: Cypress SemiconductorManufacturers Part No.: CYUSB3304-68LTXI
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

4

Data Rate

5Gbit/s

Protocols Supported

USB 2.0, USB 3.0

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.2 V, 3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

68

Dimensions

8 x 8 x 0.95mm

Height

0.95mm

Length

8mm

Maximum Operating Temperature

+85 °C

Width

8mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,195.32

AED 19.982 Each (In a Tray of 260) (ex VAT)

AED 5,455.09

AED 20.981 Each (In a Tray of 260) (inc. VAT)

Cypress Semiconductor CYUSB3304-68LTXI, USB Controller, 4-Channel, 5Gbit/s, USB 2.0, USB 3.0, 1.2 V, 3.3 V, 68-Pin QFN

AED 5,195.32

AED 19.982 Each (In a Tray of 260) (ex VAT)

AED 5,455.09

AED 20.981 Each (In a Tray of 260) (inc. VAT)

Cypress Semiconductor CYUSB3304-68LTXI, USB Controller, 4-Channel, 5Gbit/s, USB 2.0, USB 3.0, 1.2 V, 3.3 V, 68-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

4

Data Rate

5Gbit/s

Protocols Supported

USB 2.0, USB 3.0

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.2 V, 3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

68

Dimensions

8 x 8 x 0.95mm

Height

0.95mm

Length

8mm

Maximum Operating Temperature

+85 °C

Width

8mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more