Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon 4kbit Serial-2 Wire FRAM Memory 8-Pin SOIC, FM24C04B-G

RS Stock No.: 733-2269Brand: Cypress SemiconductorManufacturers Part No.: FM24C04B-G
brand-logo
View all in FRAM Memory

Technical Document

Specifications

Memory Size

4kbit

Organisation

512 x 8 bit

Interface Type

Serial-2 Wire

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Maximum Operating Supply Voltage

5.5 V

Width

3.9mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Number of Words

512

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Minimum Operating Supply Voltage

4.5 V

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon 4kbit Serial-2 Wire FRAM Memory 8-Pin SOIC, FM24C04B-G

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon 4kbit Serial-2 Wire FRAM Memory 8-Pin SOIC, FM24C04B-G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Memory Size

4kbit

Organisation

512 x 8 bit

Interface Type

Serial-2 Wire

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Maximum Operating Supply Voltage

5.5 V

Width

3.9mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Number of Words

512

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Minimum Operating Supply Voltage

4.5 V

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in