Cypress Semiconductor 16kbit SPI FRAM Memory 8-Pin DFN, FM25L16B-DG

RS Stock No.: 182-3303Brand: Cypress SemiconductorManufacturers Part No.: FM25L16B-DG
brand-logo
View all in FRAM Memory

Technical Document

Specifications

Memory Size

16kbit

Organisation

2K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

8

Dimensions

4.5 x 4 x 0.7mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

2K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 824.98

AED 10.185 Each (In a Tube of 81) (ex VAT)

AED 866.23

AED 10.694 Each (In a Tube of 81) (inc. VAT)

Cypress Semiconductor 16kbit SPI FRAM Memory 8-Pin DFN, FM25L16B-DG

AED 824.98

AED 10.185 Each (In a Tube of 81) (ex VAT)

AED 866.23

AED 10.694 Each (In a Tube of 81) (inc. VAT)

Cypress Semiconductor 16kbit SPI FRAM Memory 8-Pin DFN, FM25L16B-DG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

16kbit

Organisation

2K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

8

Dimensions

4.5 x 4 x 0.7mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

2K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more