D-Link DAP-2610 1 Port Wifi Extender, 802.11ac, 1300Mbit/s

RS Stock No.: 135-340Brand: D-LinkManufacturers Part No.: 5845309Distrelec Article No.: 30162017
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Brand

D-Link

Model

DAP-2610

Wireless Technology

802.11a/b/g/n/ac

Network Speed

1300Mbit/s

WiFi Standard

802.11ac

Wireless Data Rate

450Mbit/s

WiFi Band

2.4GHz

Number of LAN Ports

1

Country of Origin

China

Stock information temporarily unavailable.

AED 751.59

AED 751.59 Each (ex VAT)

AED 789.17

AED 789.17 Each (inc. VAT)

D-Link DAP-2610 1 Port Wifi Extender, 802.11ac, 1300Mbit/s

AED 751.59

AED 751.59 Each (ex VAT)

AED 789.17

AED 789.17 Each (inc. VAT)

D-Link DAP-2610 1 Port Wifi Extender, 802.11ac, 1300Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Model

DAP-2610

Wireless Technology

802.11a/b/g/n/ac

Network Speed

1300Mbit/s

WiFi Standard

802.11ac

Wireless Data Rate

450Mbit/s

WiFi Band

2.4GHz

Number of LAN Ports

1

Country of Origin

China