D-Link DAP-1620 AC1300 Wi-Fi Range Extender 1 Port Wifi Extender, 802.11ac, 10/100/1000Mbit/s

Technical Document
Specifications
Brand
D-LinkModel
DAP-1620 AC1300 Wi-Fi Range Extender
Wireless Technology
802.11ac/n/g/b/a
Network Speed
10/100/1000Mbit/s
WiFi Standard
802.11ac
WiFi Band
2.4 GHz, 5GHz
Wireless Data Rate
1300Mbit/s
Number of LAN Ports
1
Security Protocols
WPA, WPA2
Dimensions
105 x 63.5 x 50mm
Weight
165g
Distrelec Product Id
30075204
Country of Origin
Taiwan, Province Of China
AED 454.34
AED 454.34 Each (ex VAT)
AED 477.06
AED 477.06 Each (inc. VAT)
1
AED 454.34
AED 454.34 Each (ex VAT)
AED 477.06
AED 477.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkModel
DAP-1620 AC1300 Wi-Fi Range Extender
Wireless Technology
802.11ac/n/g/b/a
Network Speed
10/100/1000Mbit/s
WiFi Standard
802.11ac
WiFi Band
2.4 GHz, 5GHz
Wireless Data Rate
1300Mbit/s
Number of LAN Ports
1
Security Protocols
WPA, WPA2
Dimensions
105 x 63.5 x 50mm
Weight
165g
Distrelec Product Id
30075204
Country of Origin
Taiwan, Province Of China