Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

D-Link 28-Port Nuclias Cloud-Managed Switch, Managed 28 Port Nuclias Cloud Switch

RS Stock No.: 255-0001Brand: D-LinkManufacturers Part No.: DBS-2000-28Distrelec Article No.: 30185171
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

28

PoE - Power Over Ethernet

No

Switch Type

Managed

RJ45 Ports

28

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

28-Port Nuclias Cloud-Managed Switch

Series

DBS-2000 Series

Depth

140mm

Width

440mm

Dimensions

440 x 140 x 44mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 2,058.97

AED 2,058.97 Each (ex VAT)

AED 2,161.92

AED 2,161.92 Each (inc. VAT)

D-Link 28-Port Nuclias Cloud-Managed Switch, Managed 28 Port Nuclias Cloud Switch

AED 2,058.97

AED 2,058.97 Each (ex VAT)

AED 2,161.92

AED 2,161.92 Each (inc. VAT)

D-Link 28-Port Nuclias Cloud-Managed Switch, Managed 28 Port Nuclias Cloud Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

28

PoE - Power Over Ethernet

No

Switch Type

Managed

RJ45 Ports

28

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

28-Port Nuclias Cloud-Managed Switch

Series

DBS-2000 Series

Depth

140mm

Width

440mm

Dimensions

440 x 140 x 44mm

Country of Origin

Taiwan, Province Of China