Technical Document
Specifications
Brand
D-LinkNumber Of Ports
24
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
24
SFP Ports
0
Network Speed Class
100Mb
Height
44mm
Network Speed
10/100Mbit/s
Model
24-Port Fast Ethernet Unmanaged Desktop Switch
Plug Type
UK
Dimensions
282 x 150 x 44mm
Depth
150mm
Width
282mm
Product details
D-Link 24-Port Fast Ethernet Unmanaged Desktop Switch
D-Link DES-1024D 24-Port Fast Ethernet Unmanaged Desktop Switch is designed to enhance workgroup performance while providing a high level of flexibility. Powerful yet easy to use, this device allows users to simply plug any port to either a 10Mbps or 100Mbps network to multiply bandwidths, boost response time and satisfy heavy load demands.
The DES -1024D is a great way to expand both businesses or home networks by adding more computers and devices. With its 24 ports you can easily grow your network and quickly upgrade to Fast Ethernet connectivity which means your employees can respond to clients and each other more quickly.
You can also conserve energy through the switches power saving feature which automatically puts it into a low power state and helps your energy usages and costs.
Features and Benefits
Inexpensive Fast Ethernet solution for SOHO/SMB
Easy to install and use - Auto MDI/MDIX crossover for all ports
Auto negotiation senses the the link speed of a network device and adjusts for compatibility and best performance
Diagnostic LEDs – displays status and activity for correcting problems fast
Store-and-forward switching scheme
Full/half-duplex for Ethernet/Fast Ethernet speeds
IEEE 802.3x Flow Control
IEEE802.3az EEE (Energy Efficient Ethernet)
Plug-and-play installation
Switching Fabric: 4.8 Gbps
UK Plug
Desktop/Rackmountable
Fanless – quiet operation
Compatible with virtually all 10/100 Ethernet devices
Weight: 1.6kg
Standards
IEEE 802.3 10BASE-T Ethernet (twisted-pair copper)
IEEE 802.3u 100BASE-TX Fast Ethernet (twistedpair copper)
IEEE 802.3az Energy-Efficient Ethernet (EEE)
ANSI/IEEE 802.3 NWay auto-negotiation
AED 421.89
AED 421.89 Each (ex VAT)
AED 442.98
AED 442.98 Each (inc. VAT)
1
AED 421.89
AED 421.89 Each (ex VAT)
AED 442.98
AED 442.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber Of Ports
24
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
24
SFP Ports
0
Network Speed Class
100Mb
Height
44mm
Network Speed
10/100Mbit/s
Model
24-Port Fast Ethernet Unmanaged Desktop Switch
Plug Type
UK
Dimensions
282 x 150 x 44mm
Depth
150mm
Width
282mm
Product details
D-Link 24-Port Fast Ethernet Unmanaged Desktop Switch
D-Link DES-1024D 24-Port Fast Ethernet Unmanaged Desktop Switch is designed to enhance workgroup performance while providing a high level of flexibility. Powerful yet easy to use, this device allows users to simply plug any port to either a 10Mbps or 100Mbps network to multiply bandwidths, boost response time and satisfy heavy load demands.
The DES -1024D is a great way to expand both businesses or home networks by adding more computers and devices. With its 24 ports you can easily grow your network and quickly upgrade to Fast Ethernet connectivity which means your employees can respond to clients and each other more quickly.
You can also conserve energy through the switches power saving feature which automatically puts it into a low power state and helps your energy usages and costs.
Features and Benefits
Inexpensive Fast Ethernet solution for SOHO/SMB
Easy to install and use - Auto MDI/MDIX crossover for all ports
Auto negotiation senses the the link speed of a network device and adjusts for compatibility and best performance
Diagnostic LEDs – displays status and activity for correcting problems fast
Store-and-forward switching scheme
Full/half-duplex for Ethernet/Fast Ethernet speeds
IEEE 802.3x Flow Control
IEEE802.3az EEE (Energy Efficient Ethernet)
Plug-and-play installation
Switching Fabric: 4.8 Gbps
UK Plug
Desktop/Rackmountable
Fanless – quiet operation
Compatible with virtually all 10/100 Ethernet devices
Weight: 1.6kg
Standards
IEEE 802.3 10BASE-T Ethernet (twisted-pair copper)
IEEE 802.3u 100BASE-TX Fast Ethernet (twistedpair copper)
IEEE 802.3az Energy-Efficient Ethernet (EEE)
ANSI/IEEE 802.3 NWay auto-negotiation