Technical Document
Specifications
Brand
D-LinkNumber Of Ports
5
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
5
SFP Ports
0
Network Speed Class
100Mb
Height
28mm
Network Speed
10/100Mbit/s
Model
5-Port Fast Ethernet Switch
Plug Type
EU
Depth
98mm
Width
100mm
Dimensions
100 x 98 x 28mm
Country of Origin
China
AED 128.36
AED 128.36 Each (ex VAT)
AED 134.78
AED 134.78 Each (inc. VAT)
1
AED 128.36
AED 128.36 Each (ex VAT)
AED 134.78
AED 134.78 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
D-LinkNumber Of Ports
5
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
5
SFP Ports
0
Network Speed Class
100Mb
Height
28mm
Network Speed
10/100Mbit/s
Model
5-Port Fast Ethernet Switch
Plug Type
EU
Depth
98mm
Width
100mm
Dimensions
100 x 98 x 28mm
Country of Origin
China