D-Link 8-Port Fast Ethernet Switch, Unmanaged 8 Port Network Switch, UK

RS Stock No.: 760-4003Brand: D-LinkManufacturers Part No.: DES-108/B
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

100Mb

Height

28mm

Network Speed

10/100Mbit/s

Model

8-Port Fast Ethernet Switch

Plug Type

UK

Dimensions

162 x 102 x 28mm

Depth

102mm

Width

162mm

Country of Origin

China

Product details

D-Link Fast Ethernet Switch (UK)

D-Link’s DES-105 and DES-108 Fast Ethernet switches provides a cost-effective way for SOHO and SMB to create a small network and connect computers, wireless Access Points, IP cameras, network printers and other Ethernet devices quickly and easily without complicated configurations

Plug and Play operation
Fast Ethernet ports
Non-blocking architecture: simultaneous full speed on all ports
Fanless, silent operation to fit in any environment
Quality of Service (QoS) queues for traffic prioritisation
Auto MDI/MDIX crossover for all ports
Solidly built with metal housing
IEEE 802.3 x Flow control
Supports Jumbo Frames
D-Link Green™ technology
Supports 802.1p QoS
Saves energy and increases the product’s lifespan
RoHS compliant
UK Plug

Stock information temporarily unavailable.

AED 198.45

AED 198.45 Each (ex VAT)

AED 208.37

AED 208.37 Each (inc. VAT)

D-Link 8-Port Fast Ethernet Switch, Unmanaged 8 Port Network Switch, UK

AED 198.45

AED 198.45 Each (ex VAT)

AED 208.37

AED 208.37 Each (inc. VAT)

D-Link 8-Port Fast Ethernet Switch, Unmanaged 8 Port Network Switch, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

100Mb

Height

28mm

Network Speed

10/100Mbit/s

Model

8-Port Fast Ethernet Switch

Plug Type

UK

Dimensions

162 x 102 x 28mm

Depth

102mm

Width

162mm

Country of Origin

China

Product details

D-Link Fast Ethernet Switch (UK)

D-Link’s DES-105 and DES-108 Fast Ethernet switches provides a cost-effective way for SOHO and SMB to create a small network and connect computers, wireless Access Points, IP cameras, network printers and other Ethernet devices quickly and easily without complicated configurations

Plug and Play operation
Fast Ethernet ports
Non-blocking architecture: simultaneous full speed on all ports
Fanless, silent operation to fit in any environment
Quality of Service (QoS) queues for traffic prioritisation
Auto MDI/MDIX crossover for all ports
Solidly built with metal housing
IEEE 802.3 x Flow control
Supports Jumbo Frames
D-Link Green™ technology
Supports 802.1p QoS
Saves energy and increases the product’s lifespan
RoHS compliant
UK Plug