Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

D-Link 8-Port Gigabit PoE Unmanaged Desktop Switch, Unmanaged 8 Port Gigabit Switch With PoE EU

RS Stock No.: 135-318Brand: D-LinkManufacturers Part No.: DGS-1008P/EDistrelec Article No.: 12564761
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

Gigabit

Height

28mm

Network Speed

10/100/1000Mbit/s

Model

8-Port Gigabit PoE Unmanaged Desktop Switch

Plug Type

EU

Width

150mm

Dimensions

150 x 98 x 28mm

Depth

98mm

Distrelec Product Id

12564761

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 522.47

AED 522.47 Each (ex VAT)

AED 548.59

AED 548.59 Each (inc. VAT)

D-Link 8-Port Gigabit PoE Unmanaged Desktop Switch, Unmanaged 8 Port Gigabit Switch With PoE EU

AED 522.47

AED 522.47 Each (ex VAT)

AED 548.59

AED 548.59 Each (inc. VAT)

D-Link 8-Port Gigabit PoE Unmanaged Desktop Switch, Unmanaged 8 Port Gigabit Switch With PoE EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

Gigabit

Height

28mm

Network Speed

10/100/1000Mbit/s

Model

8-Port Gigabit PoE Unmanaged Desktop Switch

Plug Type

EU

Width

150mm

Dimensions

150 x 98 x 28mm

Depth

98mm

Distrelec Product Id

12564761

Country of Origin

Taiwan, Province Of China