Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

D-Link 24-Port Gigabit Unmanaged Desktop Switch, Unmanaged 24 Port Gigabit Switch, EU

RS Stock No.: 268-1537Brand: D-LinkManufacturers Part No.: DGS-1024D/EDistrelec Article No.: 12564763
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

24

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

24

SFP Ports

0

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

24-Port Gigabit Unmanaged Desktop Switch

Plug Type

EU

Dimensions

280 x 126 x 44mm

Depth

126mm

Width

280mm

Distrelec Product Id

12564763

Country of Origin

China

Stock information temporarily unavailable.

AED 954.03

AED 954.03 Each (ex VAT)

AED 1,001.73

AED 1,001.73 Each (inc. VAT)

D-Link 24-Port Gigabit Unmanaged Desktop Switch, Unmanaged 24 Port Gigabit Switch, EU

AED 954.03

AED 954.03 Each (ex VAT)

AED 1,001.73

AED 1,001.73 Each (inc. VAT)

D-Link 24-Port Gigabit Unmanaged Desktop Switch, Unmanaged 24 Port Gigabit Switch, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

24

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

24

SFP Ports

0

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

24-Port Gigabit Unmanaged Desktop Switch

Plug Type

EU

Dimensions

280 x 126 x 44mm

Depth

126mm

Width

280mm

Distrelec Product Id

12564763

Country of Origin

China