Technical Document
Specifications
Brand
D-LinkNumber Of Ports
24
PoE - Power Over Ethernet
No
Switch Type
Smart
RJ45 Ports
24
SFP Ports
0
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
24-Port Gigabit Smart Managed Switch
Series
DGS-1100 (V2) Series
Depth
180mm
Width
280mm
Dimensions
280 x 180 x 44mm
Country of Origin
China
AED 1,027.95
AED 1,027.95 Each (ex VAT)
AED 1,079.35
AED 1,079.35 Each (inc. VAT)
1
AED 1,027.95
AED 1,027.95 Each (ex VAT)
AED 1,079.35
AED 1,079.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber Of Ports
24
PoE - Power Over Ethernet
No
Switch Type
Smart
RJ45 Ports
24
SFP Ports
0
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
24-Port Gigabit Smart Managed Switch
Series
DGS-1100 (V2) Series
Depth
180mm
Width
280mm
Dimensions
280 x 180 x 44mm
Country of Origin
China