Technical Document
Specifications
Brand
D-LinkNumber Of Ports
26
PoE - Power Over Ethernet
Yes
Switch Type
Smart
RJ45 Ports
26
SFP Ports
2
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
26-Port Gigabit Smart Managed Max PoE Switch
Series
DGS-1100 (V2) Series
Plug Type
UK
Depth
208mm
Width
440mm
Dimensions
440 x 208 x 44mm
Country of Origin
China
AED 2,948.45
AED 2,948.45 Each (ex VAT)
AED 3,095.87
AED 3,095.87 Each (inc. VAT)
1
AED 2,948.45
AED 2,948.45 Each (ex VAT)
AED 3,095.87
AED 3,095.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber Of Ports
26
PoE - Power Over Ethernet
Yes
Switch Type
Smart
RJ45 Ports
26
SFP Ports
2
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
26-Port Gigabit Smart Managed Max PoE Switch
Series
DGS-1100 (V2) Series
Plug Type
UK
Depth
208mm
Width
440mm
Dimensions
440 x 208 x 44mm
Country of Origin
China