D-Link 20-Port Gigabit Smart Managed Switch, Smart 20 Port Smart Switch, EU

Technical Document
Specifications
Brand
D-LinkNumber Of Ports
20
PoE - Power Over Ethernet
No
Switch Type
Smart
RJ45 Ports
20
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
20-Port Gigabit Smart Managed Switch
Series
DGS-1210 Series
Plug Type
EU
Depth
180mm
Width
280mm
Dimensions
280 x 180 x 44mm
Country of Origin
Taiwan, Province Of China
AED 1,073.84
AED 1,073.84 Each (ex VAT)
AED 1,127.53
AED 1,127.53 Each (inc. VAT)
1
AED 1,073.84
AED 1,073.84 Each (ex VAT)
AED 1,127.53
AED 1,127.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber Of Ports
20
PoE - Power Over Ethernet
No
Switch Type
Smart
RJ45 Ports
20
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
20-Port Gigabit Smart Managed Switch
Series
DGS-1210 Series
Plug Type
EU
Depth
180mm
Width
280mm
Dimensions
280 x 180 x 44mm
Country of Origin
Taiwan, Province Of China