Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

D-Link 28-Port Gigabit Smart Managed Switch, Smart 28 Port Smart Switch, EU

RS Stock No.: 268-1558Brand: D-LinkManufacturers Part No.: DGS-1210-24/EDistrelec Article No.: 30369474
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

28

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

28

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

28-Port Gigabit Smart Managed Switch

Series

DGS-1210 Series

Plug Type

EU

Depth

140mm

Width

440mm

Dimensions

440 x 140 x 44mm

Distrelec Product Id

30369474

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,173.69

AED 1,173.69 Each (ex VAT)

AED 1,232.37

AED 1,232.37 Each (inc. VAT)

D-Link 28-Port Gigabit Smart Managed Switch, Smart 28 Port Smart Switch, EU

AED 1,173.69

AED 1,173.69 Each (ex VAT)

AED 1,232.37

AED 1,232.37 Each (inc. VAT)

D-Link 28-Port Gigabit Smart Managed Switch, Smart 28 Port Smart Switch, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

28

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

28

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

28-Port Gigabit Smart Managed Switch

Series

DGS-1210 Series

Plug Type

EU

Depth

140mm

Width

440mm

Dimensions

440 x 140 x 44mm

Distrelec Product Id

30369474

Country of Origin

Taiwan, Province Of China