D-Link 28-Port Gigabit Managed PoE Switch, Managed 28 Port Ethernet Switch With PoE EU

Technical Document
Specifications
Brand
D-LinkNumber Of Ports
28
PoE - Power Over Ethernet
Yes
Switch Type
Managed
RJ45 Ports
24
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
28-Port Gigabit Managed PoE Switch
Series
DGS-1210/ME Series
Plug Type
EU
Width
440mm
Dimensions
440 x 210 x 44mm
Depth
210mm
Distrelec Product Id
30376300
Country of Origin
Taiwan, Province Of China
AED 4,173.54
AED 4,173.54 Each (ex VAT)
AED 4,382.22
AED 4,382.22 Each (inc. VAT)
1
AED 4,173.54
AED 4,173.54 Each (ex VAT)
AED 4,382.22
AED 4,382.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber Of Ports
28
PoE - Power Over Ethernet
Yes
Switch Type
Managed
RJ45 Ports
24
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
28-Port Gigabit Managed PoE Switch
Series
DGS-1210/ME Series
Plug Type
EU
Width
440mm
Dimensions
440 x 210 x 44mm
Depth
210mm
Distrelec Product Id
30376300
Country of Origin
Taiwan, Province Of China