Technical Document
Specifications
Brand
D-LinkNumber Of Ports
52
PoE - Power Over Ethernet
Yes
Switch Type
Smart
RJ45 Ports
52
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
52-Port Gigabit Smart Managed Max PoE Switch
Series
DGS-1210 Series
Depth
430mm
Width
440mm
Dimensions
440 x 430 x 44mm
Country of Origin
Taiwan, Province Of China
AED 5,111.56
AED 5,111.56 Each (ex VAT)
AED 5,367.14
AED 5,367.14 Each (inc. VAT)
1
AED 5,111.56
AED 5,111.56 Each (ex VAT)
AED 5,367.14
AED 5,367.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber Of Ports
52
PoE - Power Over Ethernet
Yes
Switch Type
Smart
RJ45 Ports
52
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
52-Port Gigabit Smart Managed Max PoE Switch
Series
DGS-1210 Series
Depth
430mm
Width
440mm
Dimensions
440 x 430 x 44mm
Country of Origin
Taiwan, Province Of China